RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8065CN

DigiKey Part Number
B8065CN-ND
Manufacturer
Manufacturer Product Number
B8065CN
Description
RF ANT 836MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
836MHz
Frequency Range
806MHz ~ 866MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
18.000" (457.20mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.406.50000kr.406.50
10kr.336.00000kr.3,360.00
25kr.318.40080kr.7,960.02
100kr.299.05870kr.29,905.87
Manufacturers Standard Package
Unit Price without VAT:kr.406.50000
Unit Price with VAT:kr.508.12500