B1322W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1322W

DigiKey Part Number
B1322W-ND
Manufacturer
Manufacturer Product Number
B1322W
Description
RF ANT 132MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
132MHz
Frequency Range
132MHz ~ 174MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.4dB
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
40.157" (102.00cm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.693.12000kr.693.12
10kr.581.70900kr.5,817.09
25kr.553.88920kr.13,847.23
100kr.523.32030kr.52,332.03
Manufacturers Standard Package
Unit Price without VAT:kr.693.12000
Unit Price with VAT:kr.866.40000