
796096-2 | |
|---|---|
DigiKey Part Number | 5831-796096-2-ND |
Manufacturer | |
Manufacturer Product Number | 796096-2 |
Description | Std Circ Conn CIRC REC PIN 11-4 |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.113.84300 | kr.1,138.43 |
| 30 | kr.106.36067 | kr.3,190.82 |
| 50 | kr.104.42560 | kr.5,221.28 |
| 100 | kr.102.49050 | kr.10,249.05 |
| 150 | kr.100.55553 | kr.15,083.33 |
| Unit Price without VAT: | kr.113.84300 |
|---|---|
| Unit Price with VAT: | kr.142.30375 |


