
66590-1 | |
|---|---|
DigiKey Part Number | A136952-ND |
Manufacturer | |
Manufacturer Product Number | 66590-1 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66590-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.4.55900 | kr.45.59 |
| 25 | kr.4.27200 | kr.106.80 |
| 50 | kr.4.06900 | kr.203.45 |
| 100 | kr.3.87410 | kr.387.41 |
| 250 | kr.3.63088 | kr.907.72 |
| 500 | kr.3.45742 | kr.1,728.71 |
| 1.500 | kr.3.19948 | kr.4,799.22 |
| 3.000 | kr.3.04675 | kr.9,140.25 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |










