
640545-1 | |
|---|---|
DigiKey Part Number | A14199-ND |
Manufacturer | |
Manufacturer Product Number | 640545-1 |
Description | CONN SPLIT PIN 18-26AWG CRMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640545-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.65000 | kr.116.25 |
| 50 | kr.4.42640 | kr.221.32 |
| 100 | kr.4.21490 | kr.421.49 |
| 250 | kr.3.95084 | kr.987.71 |
| 500 | kr.3.76220 | kr.1,881.10 |
| 1.000 | kr.3.58247 | kr.3,582.47 |
| 3.000 | kr.3.31529 | kr.9,945.87 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |





















