2MM-RCP-D07-BX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4.033
Unit Price: kr.7.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 65.051
Unit Price: kr.2.72000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4.557
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 3.427
Unit Price: kr.2.12000
Datasheet
New Product
Image for 2MM-RCP-D07-BX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-RCP-D07-BX

DigiKey Part Number
1111-2MM-RCP-D07-BX-ND
Manufacturer
Manufacturer Product Number
2MM-RCP-D07-BX
Description
14P 2MM REC HSG DR CRIMP LATCH B
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
150kr.5.07713kr.761.57
Unit Price without VAT:kr.5.07713
Unit Price with VAT:kr.6.34641