
2267473-1 | |
|---|---|
DigiKey Part Number | 2267473-1-ND |
Manufacturer | |
Manufacturer Product Number | 2267473-1 |
Description | CONN PERIPHERAL SEAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Peripheral Seal 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Peripheral Seal | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 11 | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.22.86200 | kr.228.62 |
| 25 | kr.21.43160 | kr.535.79 |
| 50 | kr.20.40600 | kr.1,020.30 |
| 100 | kr.19.43210 | kr.1,943.21 |
| 250 | kr.18.21508 | kr.4,553.77 |
| 500 | kr.17.34586 | kr.8,672.93 |
| 1.000 | kr.16.51843 | kr.16,518.43 |
| 2.500 | kr.15.48530 | kr.38,713.25 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |

