
2-87195-1 | |
|---|---|
DigiKey Part Number | A25998-ND |
Manufacturer | |
Manufacturer Product Number | 2-87195-1 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-87195-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.4.42400 | kr.44.24 |
| 25 | kr.4.14600 | kr.103.65 |
| 50 | kr.3.94800 | kr.197.40 |
| 100 | kr.3.75960 | kr.375.96 |
| 250 | kr.3.52364 | kr.880.91 |
| 500 | kr.3.35530 | kr.1,677.65 |
| 1.000 | kr.3.19507 | kr.3,195.07 |
| 3.000 | kr.2.95677 | kr.8,870.31 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

