Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586019-6 | |
|---|---|
DigiKey Part Number | 1111-1-1586019-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586019-6 |
Description | HEADERS & WIRE HOUSINGS HSG REC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586019-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969603-6 | TE Connectivity AMP Connectors | 699 | A123464-ND | kr.3.23000 | Parametric Equivalent |
| 0015975161 | Molex | 12.898 | WM2595-ND | kr.9.76000 | Similar |
| 0469921610 | Molex | 6.057 | WM23320-ND | kr.8.12000 | Parametric Equivalent |
| 4281-2-16-D | CNC Tech | 363 | 1175-2611-ND | kr.2.98000 | Parametric Equivalent |
| 649016113322 | Würth Elektronik | 69 | 732-4775-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.33578 | kr.1,167.89 |
| Unit Price without VAT: | kr.2.33578 |
|---|---|
| Unit Price with VAT: | kr.2.91973 |






