Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586018-0 | |
|---|---|
DigiKey Part Number | 1111-1-1586018-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586018-0 |
Description | HEADERS&WIRE HOUSINGS 10P PM PLU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586018-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969599-0 | TE Connectivity AMP Connectors | 0 | A120316-ND | kr.0.99837 | Parametric Equivalent |
| 1-1969605-0 | TE Connectivity AMP Connectors | 0 | A123471-ND | kr.1.26420 | Parametric Equivalent |
| 1-794953-0 | TE Connectivity AMP Connectors | 2.012 | A30582-ND | kr.1.90000 | Parametric Equivalent |
| 0039012101 | Molex | 21.129 | WM3604-ND | kr.3.42000 | Similar |
| 0039012106 | Molex | 5 | WM23604-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49450 | kr.2,989.00 |
| Unit Price without VAT: | kr.1.49450 |
|---|---|
| Unit Price with VAT: | kr.1.86813 |








