
1-103653-5 | |
|---|---|
DigiKey Part Number | 1111-1-103653-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-103653-5 |
Description | CONN PLUG HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103653-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.17.06914 | kr.597.42 |
| Unit Price without VAT: | kr.17.06914 |
|---|---|
| Unit Price with VAT: | kr.21.33643 |

