
RT8121-25-17M3 | |
|---|---|
DigiKey Part Number | 817-RT8121-25-17M3-ND |
Manufacturer | |
Manufacturer Product Number | RT8121-25-17M3 |
Description | RT8121-25-17M3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.3 mH 4 Line Common Mode Choke Surface Mount 25A DCR 4.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | RT8121-25-17M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 17.3 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 4.6mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.205" Dia (56.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.386.24000 | kr.386.24 |
| 10 | kr.317.78600 | kr.3,177.86 |
| 25 | kr.294.11840 | kr.7,352.96 |
| 60 | kr.285.76000 | kr.17,145.60 |
| Unit Price without VAT: | kr.386.24000 |
|---|---|
| Unit Price with VAT: | kr.482.80000 |

