
RS622-4-02 | |
|---|---|
DigiKey Part Number | RS622-4-02-ND |
Manufacturer | |
Manufacturer Product Number | RS622-4-02 |
Description | LINE FILTER 250VAC 4A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V DC ~ 400Hz Single Stage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Inductance | 60µH | |
Base Product Number |


