RS622-2-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: kr.22.25000
Datasheet
Single Phase EMC/EMI Line Filter 2 A 250V DC ~ 400Hz Single Stage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS622-2-02

DigiKey Part Number
RS622-2-02-ND
Manufacturer
Manufacturer Product Number
RS622-2-02
Description
LINE FILTER 250VAC 2A TH
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V DC ~ 400Hz Single Stage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Inductance
220µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes