
RS622-1-02 | |
|---|---|
DigiKey Part Number | RS622-1-02-ND |
Manufacturer | |
Manufacturer Product Number | RS622-1-02 |
Description | LINE FILTER 250VAC 1A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency UR |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Inductance 900µH |
Voltage - Rated AC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82721K2102U030 | TDK | 0 | 495-76180-ND | kr.16.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 10 | kr.24.46000 | kr.244.60 |
| 25 | kr.22.62600 | kr.565.65 |
| 50 | kr.21.33280 | kr.1,066.64 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |

