
RN232-1-02-18M | |
|---|---|
DigiKey Part Number | 817-2211-ND |
Manufacturer | |
Manufacturer Product Number | RN232-1-02-18M |
Description | CMC 18MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 390mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 390mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height (Max) | 1.362" (34.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.00000 | kr.24.00 |
| 15 | kr.19.07200 | kr.286.08 |
| 30 | kr.17.97967 | kr.539.39 |
| 60 | kr.16.95367 | kr.1,017.22 |
| 105 | kr.16.16762 | kr.1,697.60 |
| 255 | kr.14.99710 | kr.3,824.26 |
| 510 | kr.14.14325 | kr.7,213.06 |
| 1.005 | kr.13.35600 | kr.13,422.78 |
| 2.505 | kr.13.04001 | kr.32,665.23 |
| Unit Price without VAT: | kr.24.00000 |
|---|---|
| Unit Price with VAT: | kr.30.00000 |

