
RN222-2-02-6M8 | |
---|---|
DigiKey Part Number | 817-2206-ND |
Manufacturer | |
Manufacturer Product Number | RN222-2-02-6M8 |
Description | CMC 6.8MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 156mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 156mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height (Max) | 1.165" (29.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
15 | kr.13.82400 | kr.207.36 |
30 | kr.13.03267 | kr.390.98 |
60 | kr.12.28800 | kr.737.28 |
105 | kr.11.71867 | kr.1,230.46 |
255 | kr.10.86945 | kr.2,771.71 |
510 | kr.10.25016 | kr.5,227.58 |
1.005 | kr.9.67902 | kr.9,727.42 |
2.505 | kr.9.11999 | kr.22,845.57 |
Unit Price without VAT: | kr.17.41000 |
---|---|
Unit Price with VAT: | kr.21.76250 |