
RN222-1.5-02-10M | |
|---|---|
DigiKey Part Number | 817-2205-ND |
Manufacturer | |
Manufacturer Product Number | RN222-1.5-02-10M |
Description | CMC 10MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 250mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 250mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height (Max) | 1.165" (29.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.15000 | kr.17.15 |
| 15 | kr.13.60667 | kr.204.10 |
| 30 | kr.12.82767 | kr.384.83 |
| 60 | kr.12.09383 | kr.725.63 |
| 105 | kr.11.53343 | kr.1,211.01 |
| 255 | kr.10.69780 | kr.2,727.94 |
| 510 | kr.10.08816 | kr.5,144.96 |
| 1.005 | kr.9.52594 | kr.9,573.57 |
| 2.505 | kr.8.96000 | kr.22,444.80 |
| Unit Price without VAT: | kr.17.15000 |
|---|---|
| Unit Price with VAT: | kr.21.43750 |

