
RN212-1.2-02-6M8 | |
|---|---|
DigiKey Part Number | 817-2170-ND |
Manufacturer | |
Manufacturer Product Number | RN212-1.2-02-6M8 |
Description | CMC 6.8MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 250mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 250mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.19000 | kr.12.19 |
| 10 | kr.10.01000 | kr.100.10 |
| 25 | kr.9.26240 | kr.231.56 |
| 50 | kr.8.73200 | kr.436.60 |
| 100 | kr.8.23280 | kr.823.28 |
| 250 | kr.7.61720 | kr.1,904.30 |
| 500 | kr.7.18284 | kr.3,591.42 |
| 1.000 | kr.6.77373 | kr.6,773.73 |
| 2.500 | kr.6.26927 | kr.15,673.17 |
| Unit Price without VAT: | kr.12.19000 |
|---|---|
| Unit Price with VAT: | kr.15.23750 |











