
RN212-0.8-02-10M | |
---|---|
DigiKey Part Number | 817-2169-ND |
Manufacturer | |
Manufacturer Product Number | RN212-0.8-02-10M |
Description | CMC 10MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 380mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 380mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.97000 | kr.11.97 |
10 | kr.9.81800 | kr.98.18 |
25 | kr.9.08040 | kr.227.01 |
50 | kr.8.56200 | kr.428.10 |
100 | kr.8.07230 | kr.807.23 |
250 | kr.7.46856 | kr.1,867.14 |
500 | kr.7.04268 | kr.3,521.34 |
1.000 | kr.6.64154 | kr.6,641.54 |
2.500 | kr.6.14692 | kr.15,367.30 |
Unit Price without VAT: | kr.11.97000 |
---|---|
Unit Price with VAT: | kr.14.96250 |