
RN152-6-02-3M9 | |
|---|---|
DigiKey Part Number | 817-2148-ND |
Manufacturer | |
Manufacturer Product Number | RN152-6-02-3M9 |
Description | CMC 3.9MH 6A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH 2 Line Common Mode Choke Through Hole 6A DCR 42mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 42mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.693" L x 1.646" W (43.00mm x 41.80mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 3.9 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.30000 | kr.43.30 |
| 10 | kr.35.60500 | kr.356.05 |
| 30 | kr.32.43533 | kr.973.06 |
| 50 | kr.31.06100 | kr.1,553.05 |
| 100 | kr.29.28890 | kr.2,928.89 |
| 250 | kr.27.10504 | kr.6,776.26 |
| 500 | kr.25.56414 | kr.12,782.07 |
| 1.000 | kr.24.32975 | kr.24,329.75 |
| Unit Price without VAT: | kr.43.30000 |
|---|---|
| Unit Price with VAT: | kr.54.12500 |

