
RN152-10-02-1M8 | |
|---|---|
DigiKey Part Number | 817-2150-ND |
Manufacturer | |
Manufacturer Product Number | RN152-10-02-1M8 |
Description | CMC 1.8MH 10A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 14mOhm (Typ) |
EDA/CAD Models | RN152-10-02-1M8 Models |
Category | DC Resistance (DCR) (Max) 14mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.693" L x 1.646" W (43.00mm x 41.80mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 1.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.61000 | kr.51.61 |
| 10 | kr.42.42700 | kr.424.27 |
| 30 | kr.38.64867 | kr.1,159.46 |
| 50 | kr.37.01160 | kr.1,850.58 |
| 100 | kr.34.90170 | kr.3,490.17 |
| 250 | kr.32.30000 | kr.8,075.00 |
| 500 | kr.30.46522 | kr.15,232.61 |
| 1.000 | kr.29.56025 | kr.29,560.25 |
| Unit Price without VAT: | kr.51.61000 |
|---|---|
| Unit Price with VAT: | kr.64.51250 |




