Direct
Similar
Similar

RN114-2-02 | |
|---|---|
DigiKey Part Number | 817-1542-ND |
Manufacturer | |
Manufacturer Product Number | RN114-2-02 |
Description | CMC 4.2MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 4.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A (Typ) DCR 102mOhm (Typ) |
EDA/CAD Models | RN114-2-02 Models |
Category | DC Resistance (DCR) (Max) 102mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 4.2 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN114-2-02-4M2 | TE Connectivity Schaffner | 0 | 817-2107-ND | kr.13.76000 | Direct |
| DKFP-C22C-024K | SCHURTER Inc. | 0 | 486-DKFP-C22C-024K-ND | kr.16.97938 | Similar |
| DKFP-D22D-D839 | SCHURTER Inc. | 0 | 486-DKFP-D22D-D839-ND | kr.16.66075 | Similar |



