
RN114-0.3-02-47M | |
|---|---|
DigiKey Part Number | 817-2101-ND |
Manufacturer | |
Manufacturer Product Number | RN114-0.3-02-47M |
Description | CMC 47MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.7Ohm (Typ) |
Category | DC Resistance (DCR) (Max) 1.7Ohm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 47 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.10.85400 | kr.108.54 |
| 25 | kr.10.04000 | kr.251.00 |
| 50 | kr.9.46680 | kr.473.34 |
| 100 | kr.8.92550 | kr.892.55 |
| 250 | kr.8.25796 | kr.2,064.49 |
| 500 | kr.7.78704 | kr.3,893.52 |
| 1.000 | kr.7.34356 | kr.7,343.56 |
| 2.500 | kr.6.79686 | kr.16,992.15 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

