
RC212-0.25-47M | |
|---|---|
DigiKey Part Number | 817-RC212-0.25-47M-ND |
Manufacturer | |
Manufacturer Product Number | RC212-0.25-47M |
Description | CMC 47MH 250MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 2.4Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.4Ohm |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.602" L x 0.291" W (15.30mm x 7.40mm) |
Number of Lines 2 | Height (Max) 0.693" (17.60mm) |
Inductance @ Frequency 47 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.34200 | kr.73.42 |
| 25 | kr.6.79400 | kr.169.85 |
| 50 | kr.6.40460 | kr.320.23 |
| 100 | kr.6.03890 | kr.603.89 |
| 250 | kr.5.58680 | kr.1,396.70 |
| 500 | kr.5.26804 | kr.2,634.02 |
| 1.000 | kr.4.96771 | kr.4,967.71 |
| 2.500 | kr.4.59739 | kr.11,493.48 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |


