21mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT312

DigiKey Part Number
817-1521-ND
Manufacturer
Manufacturer Product Number
IT312
Description
XFRMR PULSE 1:1:1 DL 21MH .25A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
21mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
21mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height - Seated (Max)
0.992" (25.20mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.85 oz (24.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.116.38000kr.116.38
10kr.104.85400kr.1,048.54
25kr.100.53960kr.2,513.49
50kr.97.37980kr.4,868.99
100kr.94.30690kr.9,430.69
300kr.89.61320kr.26,883.96
500kr.87.50342kr.43,751.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.116.38000
Unit Price with VAT:kr.145.47500