12mH Data/Voice Coupling Pulse Transformer 3:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT260

DigiKey Part Number
817-1520-ND
Manufacturer
Manufacturer Product Number
IT260
Description
XFRMR PULSE 3:1 SGL 12MH .1A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12mH Data/Voice Coupling Pulse Transformer 3:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
12mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
3:1
Mounting Type
Through Hole
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Height - Seated (Max)
0.445" (11.30mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.2 oz (5.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.70.92000kr.70.92
10kr.63.97900kr.639.79
25kr.61.36520kr.1,534.13
50kr.59.45180kr.2,972.59
200kr.55.77640kr.11,155.28
400kr.54.01473kr.21,605.89
600kr.53.00732kr.31,804.39
1.000kr.51.76214kr.51,762.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.92000
Unit Price with VAT:kr.88.65000