6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-C14-H05-3100-200

DigiKey Part Number
817-1854-ND
Manufacturer
Manufacturer Product Number
IL13-C14-H05-3100-200
Description
CORD 18AWG 320C14 - C13 6.56'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
TE Connectivity Schaffner
Length
6.56' (2.00m)
Series
Approval Agency Marking
CB, KC, KEMA, SAA
Packaging
Box
Approved Countries
Australia, Korea, Netherlands, New Zealand
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250VAC
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Features
Locking
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.118.43000kr.118.43
10kr.100.64100kr.1,006.41
25kr.94.33680kr.2,358.42
50kr.89.83400kr.4,491.70
100kr.85.54820kr.8,554.82
250kr.80.19668kr.20,049.17
500kr.76.37328kr.38,186.64
Manufacturers Standard Package
Unit Price without VAT:kr.118.43000
Unit Price with VAT:kr.148.03750