FN9289E-10-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FN9289E-10-06
FN9289E-10-06image02
FN9289E-10-06
FN9289E-10-06

FN9289E-10-06

DigiKey Part Number
817-2323-ND
Manufacturer
Manufacturer Product Number
FN9289E-10-06
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
10A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.80mm
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CQC, CSA, ENEC, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.283.07000kr.283.07
10kr.240.58900kr.2,405.89
40kr.218.18075kr.8,727.23
80kr.207.77675kr.16,622.14
120kr.201.92375kr.24,230.85
280kr.190.88000kr.53,446.40
Manufacturers Standard Package
Unit Price without VAT:kr.283.07000
Unit Price with VAT:kr.353.83750