
FN9244-3-06 | |
|---|---|
DigiKey Part Number | 817-1587-ND |
Manufacturer | |
Manufacturer Product Number | FN9244-3-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.55000 | kr.56.55 |
| 10 | kr.48.03800 | kr.480.38 |
| 25 | kr.45.02920 | kr.1,125.73 |
| 50 | kr.42.88000 | kr.2,144.00 |
| 120 | kr.40.31075 | kr.4,837.29 |
| 360 | kr.37.30561 | kr.13,430.02 |
| 600 | kr.35.98605 | kr.21,591.63 |
| 1.080 | kr.34.52582 | kr.37,287.89 |
| Unit Price without VAT: | kr.56.55000 |
|---|---|
| Unit Price with VAT: | kr.70.68750 |




