
FN9222R-6-07 | |
|---|---|
DigiKey Part Number | 817-1444-ND |
Manufacturer | |
Manufacturer Product Number | FN9222R-6-07 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | Bleed Resistor, Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.81000 | kr.65.81 |
| 10 | kr.55.90000 | kr.559.00 |
| 25 | kr.52.39640 | kr.1,309.91 |
| 50 | kr.49.89460 | kr.2,494.73 |
| 120 | kr.46.90600 | kr.5,628.72 |
| 360 | kr.43.40944 | kr.15,627.40 |
| 600 | kr.41.87422 | kr.25,124.53 |
| 1.080 | kr.40.17529 | kr.43,389.31 |
| Unit Price without VAT: | kr.65.81000 |
|---|---|
| Unit Price with VAT: | kr.82.26250 |





