
FN7661-63-M6 | |
|---|---|
DigiKey Part Number | 817-1765-ND |
Manufacturer | |
Manufacturer Product Number | FN7661-63-M6 |
Description | FILTER LC(PI) 186NH/0.47UF BOLT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 186nH, C = 0.47µF 63 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.00047 | |
Current | 63 A | |
Values | L = 186nH, C = 0.47µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 100°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 130V | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.260" Dia x 4.764" L (32.00mm x 121.00mm) | |
Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,255.76000 | kr.1,255.76 |
| 10 | kr.1,115.68200 | kr.11,156.82 |
| 50 | kr.1,059.54460 | kr.52,977.23 |
| Unit Price without VAT: | kr.1,255.76000 |
|---|---|
| Unit Price with VAT: | kr.1,569.70000 |


