
FN7612-10-M3 | |
|---|---|
DigiKey Part Number | 817-1752-ND |
Manufacturer | |
Manufacturer Product Number | FN7612-10-M3 |
Description | FILTER LC(PI) 70NH/0.047UF BOLT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 70nH, C = 0.047µF 10 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.00152 | |
Current | 10 A | |
Values | L = 70nH, C = 0.047µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 100°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 1000V (1kV) | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.787" Dia x 4.370" L (20.00mm x 111.00mm) | |
Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.929.01000 | kr.929.01 |
| 10 | kr.815.38800 | kr.8,153.88 |
| 50 | kr.769.84340 | kr.38,492.17 |
| Unit Price without VAT: | kr.929.01000 |
|---|---|
| Unit Price with VAT: | kr.1,161.26250 |

