
FN7562-16-M4 | |
|---|---|
DigiKey Part Number | 817-1740-ND |
Manufacturer | |
Manufacturer Product Number | FN7562-16-M4 |
Description | CAP FEEDTHRU 0.1UF 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 650V 16 A 0.62mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 650V | |
Current | 16 A | |
DC Resistance (DCR) (Max) | 0.62mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y4 | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.787" Dia x 2.953" L (20.00mm x 75.00mm) | |
Height (Max) | - | |
Thread Size | M12x1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.493.38000 | kr.493.38 |
| 10 | kr.422.04200 | kr.4,220.42 |
| 50 | kr.393.47460 | kr.19,673.73 |
| 100 | kr.384.62080 | kr.38,462.08 |
| Unit Price without VAT: | kr.493.38000 |
|---|---|
| Unit Price with VAT: | kr.616.72500 |

