
FN7510-100-M8 | |
|---|---|
DigiKey Part Number | 817-1727-ND |
Manufacturer | |
Manufacturer Product Number | FN7510-100-M8 |
Description | CAP FEEDTHRU 0.047UF 1KV AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 1000V (1kV) 100 A 0.23mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 1000V (1kV) | |
Current | 100 A | |
DC Resistance (DCR) (Max) | 0.23mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.260" Dia x 4.449" L (32.00mm x 113.00mm) | |
Height (Max) | - | |
Thread Size | M20x1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.654.74000 | kr.654.74 |
| 10 | kr.567.13600 | kr.5,671.36 |
| 50 | kr.532.03080 | kr.26,601.54 |
| 100 | kr.521.14900 | kr.52,114.90 |
| Unit Price without VAT: | kr.654.74000 |
|---|---|
| Unit Price with VAT: | kr.818.42500 |



