FN402-4-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FN402-4-02
FN402_02
FN402_02

FN402-4-02

DigiKey Part Number
817-1185-ND
Manufacturer
Manufacturer Product Number
FN402-4-02
Description
LINE FILTER 250VAC 4A TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
4 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
1mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.81.92000kr.81.92
10kr.66.82900kr.668.29
25kr.61.63720kr.1,540.93
50kr.57.98020kr.2,899.01
200kr.51.30080kr.10,260.16
400kr.48.25135kr.19,300.54
600kr.47.28000kr.28,368.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.81.92000
Unit Price with VAT:kr.102.40000