



FN402-2.5-02 | |
|---|---|
DigiKey Part Number | 817-1184-ND |
Manufacturer | |
Manufacturer Product Number | FN402-2.5-02 |
Description | LINE FILTER 250VAC 2.5A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2.5 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 2mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.86000 | kr.86.86 |
| 10 | kr.70.87500 | kr.708.75 |
| 25 | kr.65.36800 | kr.1,634.20 |
| 50 | kr.61.48920 | kr.3,074.46 |
| 200 | kr.54.40515 | kr.10,881.03 |
| 400 | kr.51.17140 | kr.20,468.56 |
| 600 | kr.49.36737 | kr.29,620.42 |
| 1.000 | kr.47.86700 | kr.47,867.00 |
| Unit Price without VAT: | kr.86.86000 |
|---|---|
| Unit Price with VAT: | kr.108.57500 |

