
FN394-6-05-11 | |
|---|---|
DigiKey Part Number | 817-1976-ND |
Manufacturer | |
Manufacturer Product Number | FN394-6-05-11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Front or Rear Side Mount, Voltage Selector |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, ENEC, UL |
Current Rating - Filter 6A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.68000 | kr.329.68 |
| 20 | kr.266.83500 | kr.5,336.70 |
| 40 | kr.254.10875 | kr.10,164.35 |
| 60 | kr.246.94833 | kr.14,816.90 |
| 100 | kr.238.21600 | kr.23,821.60 |
| 260 | kr.222.70738 | kr.57,903.92 |
| Unit Price without VAT: | kr.329.68000 |
|---|---|
| Unit Price with VAT: | kr.412.10000 |




