FN370 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN370-4-21

DigiKey Part Number
817-1940-ND
Manufacturer
Manufacturer Product Number
FN370-4-21
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
4A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.256.83000kr.256.83
10kr.218.27200kr.2,182.72
40kr.197.93925kr.7,917.57
80kr.188.50075kr.15,080.06
120kr.183.18933kr.21,982.72
280kr.172.57325kr.48,320.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.256.83000
Unit Price with VAT:kr.321.03750