FN3311HV-1500-99-C18-R55 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: kr.9,780.03000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: kr.10,970.61000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: kr.10,994.08000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 1.5 kA DC ~ 60Hz Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3311HV-1500-99-C18-R55

DigiKey Part Number
817-FN3311HV-1500-99-C18-R55-ND
Manufacturer
Manufacturer Product Number
FN3311HV-1500-99-C18-R55
Description
LINE FILTER 1.5KA CHASSIS MOUNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 1.5 kA DC ~ 60Hz Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
440 V
Voltage - Rated AC (Phase to Phase)
760 V
Current
1.5 kA
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
CE, cURus, ENEC, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10,876.92000kr.10,876.92
Manufacturers Standard Package
Unit Price without VAT:kr.10,876.92000
Unit Price with VAT:kr.13,596.15000