Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3280HL-16-29 | |
|---|---|
DigiKey Part Number | 817-FN3280HL-16-29-ND |
Manufacturer | |
Manufacturer Product Number | FN3280HL-16-29 |
Description | S IND 3PH+N FILTERS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A DC ~ 60Hz Two Stage Terminal Block |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 16 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3280H-16-29-R22 | TE Connectivity Schaffner | 0 | 817-FN3280H-16-29-R22-ND | kr.1,472.94000 | Parametric Equivalent |
| FN3280H-16-29-R69 | TE Connectivity Schaffner | 0 | 817-FN3280H-16-29-R69-ND | kr.1,451.25750 | Parametric Equivalent |
| FN3280HN-16-29 | TE Connectivity Schaffner | 0 | 817-FN3280HN-16-29-ND | kr.1,445.33000 | Parametric Equivalent |
| FN3280HQ2-16-29 | TE Connectivity Schaffner | 0 | 817-FN3280HQ2-16-29-ND | kr.1,452.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,445.33000 | kr.1,445.33 |
| Unit Price without VAT: | kr.1,445.33000 |
|---|---|
| Unit Price with VAT: | kr.1,806.66250 |



