FN3280H-80-35-R69 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: kr.5,277.62000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 80 A DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3280H-80-35-R69

DigiKey Part Number
817-FN3280H-80-35-R69-ND
Manufacturer
Manufacturer Product Number
FN3280H-80-35-R69
Description
LINE FILTER 80A CHASSIS MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 80 A DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FN3280H-80-35-R69 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
80 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,812.28000kr.3,812.28
10kr.3,464.80600kr.34,648.06
Manufacturers Standard Package
Unit Price without VAT:kr.3,812.28000
Unit Price with VAT:kr.4,765.35000