
| FN3270HQ1-35-33 | |
|---|---|
| DigiKey Part Number | 817-FN3270HQ1-35-33-ND | 
| Manufacturer | |
| Manufacturer Product Number | FN3270HQ1-35-33 | 
| Description | LINE FILTER 35A CHASSIS MOUNT | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 35 A DC ~ 60Hz Single Stage Terminal Post | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | Three Phase (Delta) | |
| Configuration | Single Stage | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | - | |
| Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
| Voltage - Rated AC (Phase to Phase) | 520 V | |
| Current | 35 A | |
| Frequency - Operating | DC ~ 60Hz | |
| Applications | Inverters, Power Drive Systems | |
| Approval Agency | CE, ENEC, UKCA, UR | |
| Operating Temperature | -25°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Post | |
| Inductance | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.946.05000 | kr.946.05 | 
| 12 | kr.842.38917 | kr.10,108.67 | 
| 36 | kr.799.99472 | kr.28,799.81 | 
| 60 | kr.780.98033 | kr.46,858.82 | 
| Unit Price without VAT: | kr.946.05000 | 
|---|---|
| Unit Price with VAT: | kr.1,182.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark