
FN3120H-25-33 | |
|---|---|
DigiKey Part Number | 817-2224-ND |
Manufacturer | |
Manufacturer Product Number | FN3120H-25-33 |
Description | LINE FILTER 25A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Regenerative Motor Drive |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,137.40000 | kr.2,137.40 |
| 10 | kr.1,743.67800 | kr.17,436.78 |
| 25 | kr.1,741.51920 | kr.43,537.98 |
| Unit Price without VAT: | kr.2,137.40000 |
|---|---|
| Unit Price with VAT: | kr.2,671.75000 |


