


FN2660-10-05-C0909 | |
|---|---|
DigiKey Part Number | 817-FN2660-10-05-C0909-ND |
Manufacturer | |
Manufacturer Product Number | FN2660-10-05-C0909 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 60Hz Two Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style IEC 320-C14, Quick Connect |
Configuration Two Stage | Inductance L1 - 8.3mH, L2 - 8.3mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.285.77467 | kr.4,286.62 |
| Unit Price without VAT: | kr.285.77467 |
|---|---|
| Unit Price with VAT: | kr.357.21834 |

