
FN2640-20-08-C11 | |
|---|---|
DigiKey Part Number | 817-FN2640-20-08-C11-ND |
Manufacturer | |
Manufacturer Product Number | FN2640-20-08-C11 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 60Hz Single Stage IEC 320-C20, Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style IEC 320-C20, Threaded Post (M4) |
Voltage - Rated AC 250V | Inductance 2.4mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.326.44850 | kr.6,528.97 |
| Unit Price without VAT: | kr.326.44850 |
|---|---|
| Unit Price with VAT: | kr.408.06063 |

