
FN2640-10-05-C11 | |
|---|---|
DigiKey Part Number | 817-FN2640-10-05-C11-ND |
Manufacturer | |
Manufacturer Product Number | FN2640-10-05-C11 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CQC, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated AC 250V | Inductance 8.3mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.73000 | kr.264.73 |
| 20 | kr.230.63200 | kr.4,612.64 |
| 40 | kr.223.31650 | kr.8,932.66 |
| 60 | kr.219.13550 | kr.13,148.13 |
| 100 | kr.213.96840 | kr.21,396.84 |
| 260 | kr.204.60473 | kr.53,197.23 |
| Unit Price without VAT: | kr.264.73000 |
|---|---|
| Unit Price with VAT: | kr.330.91250 |

