DC EMC/EMI Line Filter 600 A 1000V (1kV) DC Two Stage Quick Connect, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2240-600-99-C2222-R99

DigiKey Part Number
817-FN2240-600-99-C2222-R99-ND
Manufacturer
Manufacturer Product Number
FN2240-600-99-C2222-R99
Description
LINE FLTR 1000VDC 600A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 600 A 1000V (1kV) DC Two Stage Quick Connect, Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
600 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, CSA, ENEC, UKCA, UR
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
DC
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect, Threaded Post (M10)
Voltage - Rated DC
1000V (1kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,223.46000kr.3,223.46
10kr.2,892.12100kr.28,921.21
Manufacturers Standard Package
Unit Price without VAT:kr.3,223.46000
Unit Price with VAT:kr.4,029.32500