DC EMC/EMI Line Filter 600 A 500V DC Two Stage Quick Connect, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2230-600-99-C2022-R99

DigiKey Part Number
817-FN2230-600-99-C2022-R99-ND
Manufacturer
Manufacturer Product Number
FN2230-600-99-C2022-R99
Description
LINE FLTR 500VDC 600A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 600 A 500V DC Two Stage Quick Connect, Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
600 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, CSA, ENEC, UKCA, UR
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
DC
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect, Threaded Post (M10)
Voltage - Rated DC
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,767.33000kr.2,767.33
10kr.2,483.17000kr.24,831.70
25kr.2,401.66800kr.60,041.70
Manufacturers Standard Package
Unit Price without VAT:kr.2,767.33000
Unit Price with VAT:kr.3,459.16250