
FN2090B-1-06 | |
---|---|
DigiKey Part Number | 817-2405-ND |
Manufacturer | |
Manufacturer Product Number | FN2090B-1-06 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 20mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.198.40000 | kr.198.40 |
10 | kr.161.90100 | kr.1,619.01 |
25 | kr.149.32480 | kr.3,733.12 |
50 | kr.140.45820 | kr.7,022.91 |
100 | kr.132.11070 | kr.13,211.07 |
250 | kr.127.60012 | kr.31,900.03 |
Unit Price without VAT: | kr.198.40000 |
---|---|
Unit Price with VAT: | kr.248.00000 |